Nichicon UCX Aluminum Electrolytic Capacitors

Nichicon UCX Aluminum Electrolytic Capacitors feature an extended voltage range from 10V to 50V and extended capacitance range from 47µF to 3300µF. These capacitors offer a higher temperature range (up to +135°C) compared to the CZ series. Nichicon UCX Aluminum Electrolytic Capacitors also have an ESR specification after the test at -40°C. The series has an operating temperature range from -40°C to +135°C.

Features

  • Chip type, high temperature range, for +135°C use
  • Added ESR specification after the test at -40°C
  • Applicable to automatic mounting machine fed with carrier tape
  • Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
  • AEC-Q200 compliant

Specifications

  • –40°C to +135°C operating temperature range
  • 10V to 50V rated voltage range
  • 47µF to 3300µF rated capacitance range
  • ±20% at 120Hz, +20°C capacitance tolerance
Yayınlandı: 2013-05-02 | Güncellenmiş: 2022-03-11