Nichicon LLS Snap-In Aluminum Electrolytic Capacitors

Nichicon LLS Snap-In Aluminum Electrolytic Capacitors feature the ability to withstand 3000 hours of rated ripple current at +85°C. The capacitors have a rated capacitance range of 56µF to 56000µF and a voltage range of 16V to 450V. These high-performance, high-capacitance parts are ideal for filtering and storing input current. Snap-in capacitors can also be used to avoid overvoltage in electronic applications. Nichicon LLS Snap-In Aluminum Electrolytic Capacitors are RoHS compliant.

Features

  • 56µF to 56000µF rated capacitance range
  • 16V to 450V voltage range
  • Ability to withstand 3000 hours of rated ripple current at +85°C
  • RoHS compliant

Specifications

  • Temperature range
    • –40 to +85°C (16V to 250V)
    • –25 to +85°C (350V to 450V)
  • ±20% capacitance tolerance at 120Hz, +20°C
Yayınlandı: 2012-07-03 | Güncellenmiş: 2022-03-11