Nichicon PLV Conductive Polymer Capacitors
Nichicon PLV Conductive Polymer Aluminum Electrolytic Capacitors offer a long life and high voltage (up to 100V). Nichicon PLV Conductive Polymer Aluminum Electrolytic Capacitors are radial lead type capacitors that offer low ESR, high ripple current, and long life of 3000 hours at +105°C. PLV Capacitors feature a capacitance range from 6.8µF to 470µF, a voltage range from 16 to 100V, and an operating temperature range from -55°C to +105°C, and RoHS compliance.
Features
- High voltage (to 100V), low ESR, high ripple current
- Long life of 3000 hours at +105°C
- Radial lead type - lead-free flow soldering condition correspondence
- Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
- AEC-Q200 compliant
Specifications
- -55°C to +105°C operating temperature range
- 16V to 100V rated voltage range
- 6.8µF to 470µF rated capacitance range
- ±20% at 120Hz, +20°C capacitance tolerance
Yayınlandı: 2012-10-04
| Güncellenmiş: 2026-03-30