Nichicon WZ Electrolytic Capacitors
Nichicon UWZ Aluminum Electrolytic Capacitors offer high temperature reflow soldering at +260°C and wide operating temperature range up to +105°C. Nichicon UWZ Aluminum Electrolytic Capacitors from Nichicon have capacitance range from 0.1µF to 1500µF and voltage range from 6.3 to 50V.
Features
- High temperature reflow soldering at +260°C
- Chip type
- Applicable to automatic mounting machine fed with carrier tape
- Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
- AEC-Q200 compliant
Specifications
- -55°C to +105°C temperature range
- 6.3 to 50V voltage range
- 1µF to 1500µF capacitance range
- ±20% at 120Hz, +20°C capacitance tolerance
Yayınlandı: 2013-01-28
| Güncellenmiş: 2025-12-15