Nichicon UCP High-Voltage Aluminum Electrolytic Capacitors
Nichicon UCP High-Voltage Aluminum Electrolytic Capacitors are high voltage, miniature size, long life capacitors that have a high ripple current and a load life of 10,000 hours at +105°C. These electrolytic capacitors are compliant to the RoHS directive, 400V to 450V voltage range, and ±20% capacitance tolerance.Features
- High ripple current
- Load life of 10,000 hours at +105°C
- Suited for ballast applications
- Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
Specifications
- 400V to 450V rated voltage
- 27μF to 220μF rated capacitance range
- ±20% capacitance tolerance at 120Hz, +20°C
- –40°C to +105°C operating temperature range
Radial Lead Type
Yayınlandı: 2014-01-17
| Güncellenmiş: 2022-03-11