Nichicon EVSLB-EHEP02A Evaluation Board

Nichicon EVSLB-EHEP02A Evaluation Board is designed to allow easy evaluation of power circuits and various environmental power generation devices. This board allows users to test the SLB series by combining various energy-harvesting devices. The EVSLB-EHEP02A evaluation board is used for the SLB series with energy harvesting control. This evaluation board provides an easy way to configure the energy-harvesting powered source. The built-in Power Management IC (PMIC) optimizes power collection efficiency according to the power generation device used. Applications include environmental monitoring/sensing systems, disaster prevention infrastructure, asset management, smart home, high functionality ESL, and Wireless power receiving system.

Features

  • Solar (DC) and vibration power generation (AC)
  • Input from various harvesters is possible
  • Supports power collection settings optimized for harvester characteristics
  • On board AC source rectifier
  • Supports an optimized configuration for efficient energy collection according to the characteristics of the harvester
  • Reset switch for PMIC
  • Test pin placement on main signal lines
  • Compatible with all five types of SLB series
  • Pre-setting value and custom setting (custom mode) are available for charge/discharge control threshold of the storage element
  • Supports two outputs (SLB direct / 3V-5V)
  • High customizability
  • External control terminal
  • 90mm x 70mm x 12mm product dimensions
  • Dip switch for configuration setting easy to use

Applications

  • Environmental monitoring/sensing systems
  • Disaster prevention infrastructure
  • Asset management
  • Smart home
  • High functionality ESL
  • Wireless power receiving system

Block Diagram

Block Diagram - Nichicon EVSLB-EHEP02A Evaluation Board
Yayınlandı: 2023-07-31 | Güncellenmiş: 2023-08-07