Nichicon LGW Aluminum Electrolytic Capacitors

Nichicon LGW Aluminum Electrolytic Capacitors are snap-in capacitors that offer higher ripple current than the standard GU Series, with the ability to withstand 3000 hours of ripple current activity at 105°C. Nichicon LGW Aluminum Electrolytic Capacitors include a capacitance range from 82µF to 2200µF, voltage range from 200V to 450V, compliance to RoHS, and a temperature range from -40°C to +105°C (200V to 250V) and -25°C to +105°C (400V to 450V).

Features

  • High ripple current
  • Withstanding 3000 hours application of rated ripple current at +105°C
  • Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)

Specifications

  • 200V to 450V rated voltage
  • 82μF to 2200μF rated capacitance range
  • –40°C to +105°C (200V to 250V), –25°C to +105°C (400V to 450V)
Yayınlandı: 2012-07-06 | Güncellenmiş: 2022-03-11