Nichicon LGC Miniature Snap-In Capacitors

Nichicon LGC Miniature Snap-In Capacitors are ultra-small-sized snap-in terminal-type capacitors that provide +105°C long-life assurance. Nichicon LGC Mini Snap-In Capacitors offer a smaller case size than the LGX series and are well-suited for equipment down-sizing. The series operates over a -40°C to +105°C temperature range, features a 500V rated voltage, and provides a 68µF to 680µF rated capacitance range.

Features

  • Snap-in terminal type
  • +105°C long life assurance, ultra-smaller-sized
  • One rank smaller case size than LGX
  • Suited for equipment down-sizing
  • RoHS compliant (2011/65/EU,(EU)2015/863)

Specifications

  • -40°C to +105°C temperature range
  • 500V rated voltage
  • 68µF to 680µF rated capacitance range
  • ±20% at 120Hz, +20°C capacitance tolerance
  • 22mm to 35mm diameter
  • 25mm to 60mm length

Product Drawing

Chart - Nichicon LGC Miniature Snap-In Capacitors
Yayınlandı: 2023-04-17 | Güncellenmiş: 2023-11-06