Nichicon LGZ Snap-In Aluminum Electrolytic Capacitors
Nichicon LGZ Snap-In Aluminum Electrolytic Capacitors offer a 450V voltage range, 82µF to 330µF capacitance rating, and 560mArms to 1380mArms ripple current. The LGZ series contributes to a longer life for equipment and features 20,000 hours of life at +105°C. Nichicon LGZ Snap-In Aluminum Electrolytic Capacitors have a ±20% tolerance at a capacitance of 120Hz, 1.15mA leakage current, and -25°C to +105°C temperature range.Features
- Longer-life than the LGR series
- Contributes to a longer life for equipment
- RoHS-compliant (2011/65/EU)
Specifications
- 450V rated voltage
- 82µF to 330µF capacitance range
- 120Hz capacitance with a ±20% tolerance
- 30mm x 25mm to 35mm x 50mm dimensions range
- 560mArms to 1380mArms rated ripple current range
- 0.57mA to 1.15mA leakage current
- -25°C to +105°C temperature range
- Snap-in terminal shape
Yayınlandı: 2019-08-21
| Güncellenmiş: 2023-12-21