Nichicon LHT Snap-in Aluminum Electrolytic Capacitors
Nichicon LHT Snap-in Aluminum Electrolytic Capacitors provide high heat resistance and endurance for 3000 hours at +125°C. These snap-in capacitors are designed with a highly reliable electrode foil that is durable at high temperatures. The electrolytic paper offers high electrolyte retention capacity, while the capacitor structure suppresses electrolyte evaporation. The LHT series features a 450V rated voltage and 220µF to 680µF rated capacitance with ±20% capacitance tolerance at 120Hz, +20°C. Ideal applications for Nichicon LHT Snap-in Aluminum Electrolytic Capacitors include 5G and other telecommunications infrastructure, environmental, and renewable energy.Features
- Snap-in terminal type
- Wide temperature range
- Contributes to high-temperature support of equipment
- Higher temperature than LGN series
- Compliant with RoHS directive (2011/65/EU, (EU) 2015/863)
Applications
- 5G
- Telecommunications infrastructure
- Environmental
- Renewable energy
Specifications
- -40°C to +125°C category temperature range
- 450V rated voltage
- 220µF to 680µF rated capacitance range
- ±20% capacitance tolerance at 120Hz, +20°C
Drawing & Dimensions
Yayınlandı: 2023-05-22
| Güncellenmiş: 2025-01-15