Nichicon LNU Aluminum Electrolytic Capacitors

Nichicon LNU Aluminum Electrolytic Capacitors offer higher voltage in a smaller size when compared to Nichicon's LNT series. Nichicon LNU Aluminum Electrolytic Capacitors have rated voltage up to DC525V (400V to 525V) and a capacitance range from 680µF to 18,000µF.

Features

  • Suited for use in industrial power supplies for inverter circuitry, etc.
  • Rated voltage range up to DC525V
  • Load life of 5000 hours application of ripple current at 105°C
  • High voltage/ smaller sized than NT series
  • Coped with loading of high speed charge-discharge
  • Suited for high frequency regenerative voltage for AC servomotor, general inverter

Applications

  • Industrial power supplies for inverter circuitry
  • High-frequency regenerative voltage for AC servomotors and general inverters

Specifications

  • -40°C to +105°C operating temperature range
  • 400V to 525V rated voltage range
  • 680µF to 18,000µF rated capacitance range
  • ±20% (120Hz, +20°C) capacitance tolerance
Yayınlandı: 2014-01-24 | Güncellenmiş: 2025-12-15