Nichicon PCA Conductive Polymer Aluminum Electrolytic Caps

Nichicon PCA Conductive Polymer Aluminum Electrolytic Capacitors are chip-type, highly reliable capacitors with a 4000-hour lifespan at +125°C. The capacitors feature a high ripple current and low ESR ratings. The PCA series is AEC-Q200 and RoHS compliant. The Nichicon PCA Conductive Polymer Aluminum Electrolytic Capacitors operate with a 47μF to 470μF rated capacitance range and ±20% capacitance tolerance at 120Hz within a -55°C to +125°C category temperature range.

Features

  • Chip-type capacitors
  • High-reliability
  • Low ESR
  • High ripple current
  • 4000-hour long life at +125°C
  • SMD type, lead-free reflow soldering condition at +260°C
  • AEC-Q200 compliant
  • RoHS compliant

Specifications

  • 25V to 63V rated voltage range
  • 47μF to 470μF rated capacitance range
  • ±20% capacitance tolerance at 120Hz, +20°C
  • 88μA to 352μA leakage current range
  • 15mΩ to 28mΩ initial ESR
  • 3600mArms to 5100mArms rated ripple range
  • -55°C to +125°C category temperature range

Dimensions (mm)

Chart - Nichicon PCA Conductive Polymer Aluminum Electrolytic Caps
Yayınlandı: 2024-04-09 | Güncellenmiş: 2024-04-18