Nichicon PCH Aluminum Electrolytic Capacitors

Nichicon PCH Conductive-Polymer Aluminum Solid Electrolytic Capacitors are high-reliability, high-voltage (up to 80V) capacitors with a long life of 4000 hours at +135°C. Nichicon PCH Aluminum Electrolytic Capacitors feature low equivalent series resistance (ESR) and high ripple current. These surface-mount (SMD) capacitors provide a 12μF to 1000μF rated capacitance range and ±20% at 120Hz, +20°C capacitance tolerance.

Features

  • High reliability, high voltage (to 80V)
  • Low ESR, high ripple current
  • Long life of 4000 hours at +135°C
  • SMD type
  • Lead-free reflow soldering condition at +260°C peak complete correspondence
  • RoHS compliant
  • ESR after endurance at -40°C
  • AEC-Q200 compliant

Specifications

  • –55°C to +135°C category temperature range
  • 16V to 80V rated voltage range
  • 12μF to 1000μF rated capacitance range
  • ±20% at 120Hz, +20°C capacitance tolerance
Yayınlandı: 2020-05-13 | Güncellenmiş: 2025-12-12