Nichicon PCZ Polymer Aluminum Electrolytic Capacitors
Nichicon PCZ Polymer Aluminum Electrolytic Capacitors offer a 25VDC to 35VDC voltage range, 100µF to 330µF capacitance, and 2000 hours of life at +150°C. The PCZ series features high reliability, low ESR ratings, and high allowable ripple currents. The Nichicon PCZ Polymer Aluminum Electrolytic Capacitors have an 8mm x 10mm to 10mm x 12.7mm dimension range and a -55°C to +150°C operating temperature.Features
- High reliability
- Low ESR, high ripple current
- Long life of 2000 hours at +150°C
- SMD type
- ESR after endurance at -40°C
- AEC-Q200 compliant
- Lead-free reflow soldering condition at +260°C peak complete correspondence
- RoHS-compliant (2011/65/EU)
Specifications
- 25VDC to 35VDC voltage range
- 100µF to 330µF capacitance range
- 2000 hours of life at +150°C
- 8mm x 10mm to 10mm x 12.7mm dimensions
- -55°C to +150°C temperature range
- Chip-type terminal shape
Dimensions
Yayınlandı: 2019-08-20
| Güncellenmiş: 2023-12-21