Nichicon PPB Radial-Terminal Snubber Capacitors
Nichicon PPB Snubber Capacitors are high-current, high-frequency capacitors in a box-type case with radial terminals. Nichicon PPB Capacitors feature a 160VAC to 700VAC and 250VDC to 2kVDC voltage rating and a 1000pF to 15µF capacitance range. The PPB series operates over a -55°C to +105°C operating temperature range and is ideal for various uses, including energy conversion and control, power semiconductor circuits, protection circuits in switch-mode power supplies (SMPS), and more.Features
- MKP with double-sided metallized current carriers
- Box with radial terminals
- Snubber
- Ideal for high-pulse applications
- High current
- High frequency
Applications
- Energy conversion and control
- Power semiconductor circuits
- Protection circuits in SMPS
- SCR commutating circuits
- Electronic ballasts
- Induction heaters
- High-voltage, high-current, and high-pulse applications
Specifications
- Voltage rating
- 160VAC to 700VAC
- 250VDC to 2kVDC voltage rating
- 1000pF to 15µF capacitance range
- ±10% capacitance tolerance at 1kHz
- -55°C to +105°C operating temperature range
Yayınlandı: 2020-06-03
| Güncellenmiş: 2024-03-19