Nichicon RS6 FPCAP Aluminum Electrolytic Capacitors
Nichicon RS6 FPCAP Aluminum Electrolytic Capacitors feature the same benefits as FPCAPs in addition to large capacitance range up to 560µF. Nichicon RS6 FPCAP Capacitors offer low ESR, high ripple current capability, RoHS compliance, long life, high reliability, and a low-profile design that saves board space. Applications that include switching power supplies and DC/DC converters, backup power supplies of CPUs, and miniature high-power supplies.
Features
- Low ESR, high capacitance, high ripple current
- Miniature sized
- Load life of 2000 hours at +105°C
- Radial lead type - lead-free flow soldering condition correspondence.
- Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
Applications
- Switching power supplies and DC/DC converters
- Backup power supplies of CPUs
- Miniature high-power supplies
Specifications
- -55°C to +105°C category temperature range
- 2.5V to 25V rated voltage range
- 33µF to 560µF rated capacitance range
Yayınlandı: 2012-07-13
| Güncellenmiş: 2025-12-15