Nichicon SCB Self-Charging Battery

Nichicon SCB Self-Charging Battery makes the transition to light power easy. This Nichicon plug-and-play solution features solder-free assembly, connecting directly to the PCB. This easy assembly simplifies integration and enables integrators to focus on innovation rather than complexity. The SCB Self-Charging Battery shortens development cycles, eliminates concerns about power management, and minimizes setup time.

Features

  • Designed as a plug-and-play solution
  • Makes the transition to light power easy
  • Solder-free assembly connects directly to the PCB
  • Shortens development cycles
  • Eliminates concerns about power management
  • Minimizes setup time

Applications

  • Internet of Things (IoT)
  • Building and smart home automation
  • Industrial monitoring
  • Low-power electronics

Specifications

  • 2.4V nominal voltage
  • 2.835V maximum charge voltage
  • 2.2V minimum discharge voltage
  • -30°C to +60°C maximum operating temperature range
  • 4mAh nominal capacity
  • 375mAh typical harvested capacity per year (12-hour office wall mounting)
  • 15,000mAh possible harvested capacity over lifetime (24-hour office desk mounting)
  • 80mA (+20°C) continuous discharge current
  • 400mA (+100°C) maximum short-time discharge pulse current
  • 2.5g weight

Dimensions

Mechanical Drawing - Nichicon SCB Self-Charging Battery

Board Design & Connector Information

Schematic - Nichicon SCB Self-Charging Battery
Yayınlandı: 2025-11-19 | Güncellenmiş: 2025-11-21