Nichicon RSL FPCAP Capacitors

Nichicon RSL FPCAP Capacitors are low-profile, high-capacitance devices that feature low ESR at a high frequency range. The RSL series offers high ripple current capability and is lead free and RoHS compliant. Nichicon RSL FPCAP Capacitors are ideal for switching power supplies, DC/DC converters, backup power supplies for CPUs (VRM, etc.), and miniature high-power supplies.

Features

  • Low profile (4.5mm x 5.0mm)
  • Low ESR at a high frequency range
  • High ripple current capability
  • 15µF to 390µF capacitance range
  • ±20% capacitance tolerance
  • 2.5Vdc to 16Vdc voltage range
  • -55°C to +105°C operating temperature range
  • Lead free
  • RoHS compliant

Applications

  • Switching power supplies
  • DC/DC converters
  • Backup power supplies for CPUs (VRM, etc.)
  • Miniature high-power supplies
Yayınlandı: 2010-09-20 | Güncellenmiş: 2026-05-28