Nichicon SLBx Rechargeable Batteries

Nichicon SLBx Rechargeable Batteries are small Lithium Ion Rechargeable batteries that support a 20°C rapid charging/discharging rate. These rechargeable batteries feature a long life of more than 25,000 charge/discharge cycles and high-density input/output approaching Electric Double Layer Capacitors (EDLCs). The SLBx rechargeable batteries can charge at a low rate using energy harvesting. These batteries operate at temperatures as low as -30°C, offer 2.4V nominal voltage, and allow charging/discharging even in cold regions. The SLBx batteries have a low explosion and ignition possibility even when an internal short circuit is forcibly generated. These rechargeable batteries are suitable for the Internet of Things (IoT), wireless earbuds, and wearable applications.

Features

  • Small Lithium-ion (Li-ion) rechargeable battery
  • Supports 20°C rapid charging/discharging rate
  • Long life
  • Low explosion and ignition possibility
  • Possible to charge and discharge even in cold regions
  • Low-temperature performance

Applications

  • Wearable devices
  • IoT devices
  • Wireless earbuds

Specifications

  • SLB08115L140
    • 14mAh nominal capacity
    • 280mA maximum discharge current
    • 58Wh/L energy density
  • SLB12400L151
    • 150mAh nominal capacity
    • 3000mA maximum discharge current
    • 73Wh/L energy density
  • SLB03070LR35
    • 7mA maximum discharge current
    • 17Wh/L energy density
    • 0.35mAh nominal capacity
  • All types
    • 2.4V nominal voltage
    • -30°C to +60°C operating temperature range
    • 2.8V to 1.8V charge-discharge voltage range

Videos

Performance Graphs

Performance Graph - Nichicon SLBx Rechargeable Batteries

Dimensions

Mechanical Drawing - Nichicon SLBx Rechargeable Batteries
Yayınlandı: 2019-12-16 | Güncellenmiş: 2026-06-01