Nichicon UBH Aluminum Electrolytic Capacitors
Nichicon UBH Aluminum Electrolytic Capacitors are AEC-Q200-qualified capacitors that offer high reliability, low-temperature ESR, and vibration resistance. These aluminum electrolytic capacitors feature a 25V to 35V rated voltage range, 100µF to 270µF rated capacitance range, and ±20% capacitance tolerance at 120Hz, 20°C. The UBH aluminum electrolytic capacitors operate at -40°C to 150°C category temperature range and comply with the RoHS directive (2011/65/EU, (EU)2015/863).
Features
- Chip type
- High-temperature range
- Vibration resistance
- Withstanding load life of 1500hours to 2000hours
- 150°C low-temperature ESR
- Compliant to the RoHS directive (2011/65/EU, (EU)2015/863)
- AEC-Q200 qualified
Specifications
- 25V to 35V rated voltage range
- 100µF to 270µF rated capacitance range
- ±20% capacitance tolerance at 120Hz, 20°C
- -40°C to 150°C category temperature range
Dimension Diagram
Yayınlandı: 2023-12-28
| Güncellenmiş: 2025-12-15