Nichicon UCQ Aluminum Electrolytic Capacitors

Nichicon UCQ Aluminum Electrolytic Capacitors are ideal for audio applications and are especially suitable for high-end audio equipment. This series achieves higher sound quality by using specialized electrolytic paper for audio and by adjusting the density and thickness of the electrolytic paper. These surface-mount capacitors deliver superb audio resolution and reduce the amount of stress a listener might experience. Nichicon UCQ Aluminum Electrolytic Capacitors are AEC-Q200 compliant and feature a 10V to 35V rated voltage range, 4.7μF to 680μF capacitance range, and a temperature range of -55°C to +105°C.

Features

  • For audio use
  • Achieves higher sound quality by using specialized electrolytic paper for audio and by adjusting electrolytic paper density and thickness
  • Superb audio resolution
  • Chip type
  • Surface mount
  • Anti-solvent feature
  • Wide temperature range
  • AEC-Q200 compliant

Applications

  • General audio
  • High-end audio equipment

Specifications

  • 10V to 35V rated voltage range
  • 4.7μF to 680μF rated capacitance range
  • 2000 hours at +105°C
  • -55°C to +105°C temperature range
Yayınlandı: 2018-05-09 | Güncellenmiş: 2023-03-09