Nichicon UCV Aluminum Electrolytic Capacitors

Nichicon UCV Aluminum Electrolytic Capacitors are chip-type devices with a low impedance temperature range up to +105°C. These surface-mount capacitors offer a rated voltage range of 25V to 35V and a rated capacitance range of 220μF to 1000μF with ±20% capacitance tolerance at 120Hz, 20°C. Nichicon UCV Aluminum Electrolytic Capacitors are RoHS compliant and ideal for use in home appliances and transportation applications.

Features

  • Chip type
  • Low impedance temperature range up to +105°C
  • -55°C to +105°C temperature range
  • 25V to 35V rated voltage range
  • 220μF to 1000μF rated capacitance range
  • ±20% capacitance tolerance at 120Hz, 20°C
  • RoHS compliant (2011/65/EU)

Applications

  • Home
  • Transportation

Chip Types

Nichicon UCV Aluminum Electrolytic Capacitors
Yayınlandı: 2015-09-01 | Güncellenmiş: 2025-12-15