Nichicon UHW Aluminum Electrolytic Capacitors
Nichicon UHW Aluminum Electrolytic Capacitors (AECs) are long-life, low-impedance, compact capacitors with a 6.3V to 100V rated voltage range. These radial leaded capacitors offer a rated capacitance range of 82µF to 15,000µF with ±20% capacitance tolerance at 120Hz, 20°C, and an operating temperature range from -40°C to +105°C. These capacitors provide 10,000 hours of endurance at 105°C. Nichicon UHW AECs are ideal for use in LED lighting and power supplies.
Features
- Lower impedance at a high-frequency range
- Smaller case size and high ripple current
- Compliant to RoHS directive (2011/65/EU)
Applications
- LED lighting
- Power supplies
Specifications
- 6.3V to 100V rated voltage range
- 82μF to 15,000μF rated capacitance range
- ±20% capacitance tolerance at 120Hz, 20°C
- 10,000 hours of endurance at 105°C
- -40 to +105°C operating temperature range
Yayınlandı: 2016-02-15
| Güncellenmiş: 2025-12-12