Nichicon UXY Aluminum Electrolytic Capacitors

Nichicon UXY Aluminum Electrolytic Capacitors are low impedance and high ripple current electrolytic capacitors structured with anti-vibration characteristics for high vibration resistance. These miniature capacitors feature radial leads, low leakage current, and high stability at low temperatures. Nichicon UXY Aluminum Electrolytic Capacitors offer a life cycle of up to 3000 hours and are suitable for automobile electronics where heavy-duty services are required.

Features

  • Anti-vibration structure
  • Low impedance
  • High ripple current
  • High stability at low temperatures
  • Low leakage current
  • Improved lifecycle
  • Miniature size
  • Radial leads
  • Ideal for automobile electronics where heavy duty services are indispensable
  • Anti-solvent feature
  • Compliant with RoHS directive(2011/65/EU)

Specifications

  • 25V to 50V rated voltage range
  • 2300µF to 11000µF capacitance range
  • ±20% at 120Hz, 20°C capacitance tolerance
  • -40°C to +135°C temperature range

Mechanical Drawing

Mechanical Drawing - Nichicon UXY Aluminum Electrolytic Capacitors
Yayınlandı: 2018-06-08 | Güncellenmiş: 2025-12-15