Nichicon UYA Chip-Type Aluminum Electrolytic Capacitors

Nichicon UYA Chip-Type Aluminum Electrolytic Capacitors provide long life and high temperature resistance, making them ideal for use in 5G base stations. These chip-type aluminum electrolytic capacitors are AEC-Q200 qualified and are guaranteed for 5000 hours at +125°C. Nichicon UYA offers a 63V to 100V rated voltage range, a 90µF to 880µF rated capacitance range, and a -40°C to +125°C category temperature range.

Features

  • Chip-type terminal shape
  • AEC-Q200 qualified
  • High temperature resistance
  • Long life
  • Ideal for 5G base station applications

Specifications

  • 63V to 100V rated voltage range
  • 90µF to 880µF rated capacitance range
  • 5000 hours at +125°C life
  • -40°C to +125°C category temperature range
Yayınlandı: 2023-05-17 | Güncellenmiş: 2025-12-14