Nichicon UCB Aluminum Electrolytic Capacitors
Nichicon UCB Aluminum Electrolytic Capacitors are chip-type capacitors that offer long life assurance of 7000 hours at +105°C. Nichicon UCB Capacitors are ideal for automatic mounting machines fed with carrier tape. Specifications include capacitance range of 0.1µF to 1000µF, rated voltage range of 6.3V to 50V, category temperature range of -25°C to +105°C, and RoHS compliance.
Features
- Chip type with load life of 7000 hours at +105°C
- Applicable to automatic mounting machine fed with carrier tape
- Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
- AEC-Q200 compliant
Specifications
- Long load life: 7000 hours at 105°C
- Capacitance range: 0.1 to 1000µF
- Temperature range: -25°C to +105°C
- Rated voltage range: 6.3 to 50V
Yayınlandı: 2012-02-06
| Güncellenmiş: 2025-12-15