Nichicon PCK Ultra-Low ESR Capacitors
Nichicon PCK Ultra-Low ESR Capacitors are conductive polymer capacitors that offer low ESR (≤ to specified value at 100kHz, 20°C). The PCK capacitors are aluminum solid electrolytic chip capacitors for SMD with lead-free reflow at 260°C peak correspondence. These Nichicon capacitors feature high ripple current, high capacitance (220µF to 2200µF) low impedance, an anti-solvent feature, and are ideal for high-frequency applications.Features
- Ultra-low ESR
- Higher capacitance
- High ripple current
- Load life of 2000 hours at +105°C
- SMD type
- Lead-free reflow soldering condition at +260°C peak correspondence
- Compliant with RoHS directive (2011/65/EU,(EU)2015/863)
- AEC-Q200 qualified
Specifications
- -55°C to +105°C temperature range
- 2.5V to 6.3V rated voltage range
- 220µF to 2200µF rated capacitance range
- ±20% capacitance tolerance at 120Hz and +20°C
Yayınlandı: 2010-10-06
| Güncellenmiş: 2025-10-30