Nichicon PCS Long-Life Capacitors
Nichicon PCS Long-Life Capacitors offer a load life of 5000 hours at +105°C, high ripple current, and low impedance. These devices are aluminum solid electrolytic chip capacitors for SMD with lead-free reflow at 260°C peak correspondence. Nichicon PCS Long-Life Capacitors are AEC-Q200 and RoHS compliant and ideal for high-frequency applications.Features
- Load life of 5000 hours at +105°C
- SMD type
- Lead-free reflow soldering condition at 260°C peak correspondence
- High ripple current
- Low impedance
- AEC-Q200 and RoHS compliant
Specifications
- -55°C to +105°C operating temperature range
- 4V to 16V rated voltage range
- 22µF to 560µF rated capacitance range
- ±20% at 120Hz, 20°C capacitance tolerance
Yayınlandı: 2010-10-05
| Güncellenmiş: 2025-10-30