Nichicon PLX Solid Electrolytic Capacitors
Nichicon PLX Solid Electrolytic Capacitors consist of conductive polymer aluminum solid electrolytic capacitors that offer high reliability and high voltage up to 50V. The PLX radial lead type capacitors have a capacitance range of 22µF to 390µF, low ESR, high ripple current, a temperature range of -55°C to +125°C, and long life of 3000 hours at +125°C.
Features
- High reliability
- High voltage (up to 50V)
- Radial lead type - lead-free flow soldering condition correspondence
- Adapted to the RoHS directive (2002/95/EC)
- ±20% at 120Hz, +20°C capacitance tolerance
Specifications
- -55°C to +125°C operating temperature range
- 16V to 50V rated voltage range
- 22µF to 390µF rated capacitance range
- ±20% at 120Hz, +20°C capacitance tolerance
Yayınlandı: 2012-04-02
| Güncellenmiş: 2025-12-15