Nichicon UCD Aluminum Electrolytic Capacitors

Nichicon UCD Aluminum Electrolytic Capacitors offer very low impedance with a temperature range up to +105°C. Nichicon UCD Capacitors are designed for surface mounting on high density PC boards. These chip-type capacitors have a capacitance range of 1µF to 3300µF, capacitance tolerance of ±20% (120Hz, +20°C), voltage range of 6.3V to 100V, and an operating temperature range of -55°C to 105°C.

Features

  • Very low impedance
  • Operating temperature range -55°C to 105°C
  • Applicable to automatic mounting machine fed with carrier tape

Specifications

  • -55°C to +105°C operating temperature range
  • 6.3V to 100V rated voltage range
  • 1µF to 3300µF rated capacitance range
  • ±20% at 120Hz, +20°C capacitance tolerance
Yayınlandı: 2012-03-29 | Güncellenmiş: 2022-03-11