Nichicon UCW Aluminum Electrolytic Capacitors
Nichicon UCW Aluminum Electrolytic Capacitors low-impedance, chip-type capacitors with a load life of 7000 hours at +105°C. Nichicon UCW Aluminum Electrolytic Capacitors feature a capacitance range of 10µF to 470µF and a voltage range of 6.3V to 50V. Other features of UCW Capacitors include temperature range of -25°C to +105°C, capacitance tolerance of ±20% (120Hz, +20°C), and RoHS compliance.Features
- Chip type with load life of 7000 hours at +105°C
- Low impedance temperature range up to +105°C
- Applicable to automatic mounting machine fed with carrier tape
- RoHS compliant (2011/65/EU)
Specifications
- -25°C to +105°C operating temperature range
- 6.3V to 50V rated voltage range
- 10µF to 470µF rated capacitance range
- ±20% at 120Hz, +20°C capacitance tolerance
Yayınlandı: 2012-03-29
| Güncellenmiş: 2022-03-11