Nidec Components PG-30 & PG-35 Pressure Gauges

Nidec Components PG-30 and PG-35 Pressure Gauges offer a compact, lightweight design and low consumption by non-display mode. The PG-30 series consists of innovative general-purpose gauges with a compact design and a drip-proof structure with an IP65 protection rating. The PG-35 pressure gauges feature both absolute and compound pressure types, and the compound pressure type measures negative and positive gauge pressure. Both the PG-30 and PG-35 series gauges offer various modes and units that can be selected according to applications: eight different pressure units, three analog output modules, and eight switch output modes.

The Nidec Components PG-35H gauges are designed for high-pressure environments, while the PG-35L series is constructed for high vacuum pressure. These gauges are designed for corrosive gases and liquids, and they are compatible with a SUS316L stainless steel diaphragm.

Features

  • Compact, lightweight design
  • Clear indication by LED
  • Drip-proof construction
  • Set data protection by panel-lock function
  • Low consumption by non-display mode
  • Both absolute pressure type and compound pressure type (PG-35)
  • For high pressure (PG-35H)
  • For high vacuum pressure (PG-35L)
  • PG-30 and PG-35
    • Various modes and units
      • 8 different pressure units
      • 3 analog output modes
      • 8 switch output modes

Videos

Yayınlandı: 2024-04-18 | Güncellenmiş: 2024-05-13