Nidec Components CS-7 Rotary Switches

Nidec Components CS-7 Rotary Switches come with stainless steel covers, a silicone rubber "O" ring, and polyphenylene sulfide rotors and housing. These switches have high digit visibility and easy position setting with wide switching angles. Nidec Components CS-7 Rotary Switches are washable and RoHS compliant.

Features

  • RoHS compliant
  • Easy position setting with wide switching angle
  • High digit visibility
  • Washable by "O" ring

Specifications

  • Contact rating
    • 50VDC 100mA non-switching
    • 5VDC 100mA switching
    • 20mVDC 1μA minimum
  • 100mΩ maximum contact resistance
  • 1000MΩ (100VDC) minimum insulation resistance
  • 250VAC, 60s dielectric strength
  • -40°C to +85°C operating and storage temperature
Yayınlandı: 2023-06-02 | Güncellenmiş: 2023-06-15