Nidec Components HG16 DC Geared Motors
Nidec Components HG16 DC Geared Motors feature multiple gear ratio versions from 1/30 to 1/240 with 6VDC and 12VDC options for each gear ratio. The Nidec Components HG16 DC Geared Motors are 16mm in diameter and offer 85rpm to 310rpm rated speeds. Applications include ATMs/cash dispensers, vending machines, and copiers/copy machines.Features
- DC servo motor drives
- Multiple gear ratio versions from 1/30 to 1/240
- 6VDC or 12VDC voltage rating for each gear ratio
- 24.5Nm to 49Nm minimum holding torque
- 85rpm to 310rpm rated speed range
- 1300mA (6VDC) or 600mA (12VDC) starting current
- 16mm diameter
- 16mm or 20mm in length
Applications
- ATMs/cash dispensers
- Vending machines
- Copiers/copy machines
Yayınlandı: 2021-08-24
| Güncellenmiş: 2023-04-05