Nidec Components UltraFlo DC Brushless Axial Fans
Nidec Components UltraFlo DC Brushless Axial Fans achieve high airflow, low power consumption, and a long lifespan, making it ideal for communication information technology (IT) applications. The highly reliable fan motors are also widely used in a wide variety of applications. Nidec UltraFlo DC Brushless Axial Fans combine wind tunnel design and circuit design with safety mechanisms, offering a wide range of sizes from 1U to 4U. The lineup includes dual-reverse fans that increase redundancy by providing a high static pressure area to send air into high-density enclosures.Features
- High airflow
- Low power consumption
- Long lifespan
- 1U to 4U size range
Applications
- Cooling electronic equipment, computer rooms, and machinery
- Ventilation in industrial settings
- Preventing overheating and electromagnetic interference in sensitive electronics
Specifications
- 12VDC or 54VDC operating supply voltage
- 21.1CFM to 328.7CFM airflow
- 58dBA to 87dBA noise
- 7.7W to 171.6W power rating
Yayınlandı: 2025-01-02
| Güncellenmiş: 2025-01-07