Nidec Components ELW Series Miniature Rocker Switches

Nidec Components ELW Series Miniature Rocker Switches feature ON-OFF, ON-ON, ON-OFF-ON, and (ON)-OFF-(ON) switching functions. These switches feature 20mΩ maximum initial contact resistance (1A and 2VDC to 4VDC), 100MΩ (500VDC) insulation resistance, 25,000 cycles of electric life, and 1500VAC dielectric strength. The ELW series rocker switches optimized structural design provides a light operating feel. These switches are cULus-recognized and RoHS-compliant. Typical applications include the general equipment market, construction, machinery, power generation systems, kitchen equipment, and machine tools.

Features

  • Switching functions:
    • ON-OFF (ELW115A12)
    • ON-ON (ELW115D12)
    • ON-OFF-ON (ELW115E12)
    • (ON)-OFF-(ON) (ELW115G12)
  • Epoxy-sealed terminals
  • Snap-in panel mounting
  • Optimized structural design provides a light operating feel
  • Improved environmental resistance:
    • Front panel seal- IP67 of IEC60529
    • Behind panel seal- IP60 of IEC60529
  • cULus recognized
  • RoHS compliant

Specifications

  • 20mΩ maximum initial contact resistance (1A and 2VDC to 4VDC)
  • 100MΩ (500VDC) insulation resistance
  • 25,000 cycles of electric life
  • 1500VAC 1-minute dielectric strength
  • Rating:
    • 15A @127VAC
      10A @250VAC
  • -10°C to 70°C operating temperature range

Applications

  • General equipment market
  • Construction machinery
  • Power generation systems
  • Kitchen equipment
  • Machine tools

Mechanical Diagram

Mechanical Drawing - Nidec Components ELW Series Miniature Rocker Switches
Yayınlandı: 2024-09-02 | Güncellenmiş: 2024-09-23