Nidec Components PG-100B & PG-100N Handheld Digital Manometers
Nidec Components PG-100B and PG-100N Handheld Digital Manometers are designed to measure gas and liquid pressure. These handheld manometers use high-precision semiconductor chips and a temperature compensation circuit, providing excellent stability. They feature an automatic power-off function, easy one-handed operation, and an easy-to-read LCD display. Nidec Components PG-100B and PG-100N Handheld Digital Manometers are suitable for measuring the pressure of pneumatic systems, medical devices, compressors, water treatment equipment, and refrigeration systems.Features
- High-precision semiconductor chip combined with a temperature-compensation circuit for excellent stability
- >1000 hours battery life with two AAA dry batteries
- Automatic power-off function works in approximately 3 minutes, minimizing battery waste
- Easy, one-handed operation
- Easy-to-read large LCD display
Handheld Digital Manometers
Yayınlandı: 2020-06-01
| Güncellenmiş: 2024-06-20