Nidec Components REC Manual Setting Type Optical Encoders
Nidec Components REC Manual Setting Type Optical Encoders offer a 5VDC input voltage range, 40mA to 70mA input current range, and an IP40 protection grade. These contactless encoders can only be adjusted manually and feature a compact, lightweight design. REC series encoders come in either a click or panel seal type. The REC20, REC20C, REC20D, and RECW20D encoders have a click seal, while the RECW20D version has a panel seal. Nidec Components REC Encoders are RoHS compliant and feature a 0°C to +50°C operating temperature range.Features
- Contactless, manual adjustment only
- Compact, lightweight
- Click seal (REC20, REC20C, REC20D, RECW20D)
- Panel seal (RECW20D)
Specifications
- 5VDC input voltage
- 40mA to 70mA input current
- 100Hz to 500Hz maximum frequency response
- LED light source
- IP40 protection grade
- 0°C to +50°C operating temperature range
Yayınlandı: 2023-06-01
| Güncellenmiş: 2023-06-15