Nidec Components TF Micro Blowers

Nidec Components TF Micro Blowers feature aerodynamic bearings, high static pressures, low vibration, and long life due to aerodynamic bearings without temperature dependence. Nidec TF Micro Blowers are compact and lightweight with support resin that fully complies with Food and Drug Administration (FDA) and UL94 V0 standards. The micro blowers include TF029B, TF037-1001-D, TF037E, TF037F, and TF037C variants. Typical applications include air cleaners, ionizers, 3D printers, servers, and fuel cell systems.

Features

  • Aerodynamic bearings
  • Compact and lightweight
  • High static pressures
  • Low vibration
  • Long-life due to aerodynamic bearings without heat dependence
  • Resin in full compliance with FDA and UL94 V0 standards

Applications

  • Medical devices
  • Fuel-cell systems
  • Servers
  • Air cleaners
  • Ionizers
  • 3D printers

Associated Product

Dev Tool

Yayınlandı: 2020-06-01 | Güncellenmiş: 2024-06-20