Nisshinbo MUSES8920A Dual Operational Amplifiers
Nisshinbo Micro Devices MUSES8920A Dual Operational Amplifiers are high-quality J-FET input op amps, optimized for high-end, professional, and portable audio applications. The Nisshinbo MUSES8920A amplifiers offer high-quality sound, low input bias current, low noise, low distortion, and high slew rate. The op amps are ideal for I/V converters, preamplifiers, active filters, headphones, and line amplifiers.Features
- High-quality sound
- 8.0nV/√Hz at f=1kHz low noise
- 0.0004% at f=1kHz low distortion
- 25V/µs high slew rate
- 11MHz gain bandwidth
- 5pA low input bias current
- ±3.5V to ±17V operating voltage
- J-FET input
- Bipolar technology
- Package outlines
- SOP8 JEDEC 150mil (EMP8)
- DFN8-X7 (ESON8-X7)
Applications
- Home audio
- Professional audio
- Car audio
- Portable audio
Voltage Noise & Slew Rate
PIN DESCRIPTIONS
Yayınlandı: 2025-07-20
| Güncellenmiş: 2025-07-25