Nisshinbo NB7120ZA 1-Cell Li-ion Battery Protection IC

Nisshinbo NB7120ZA 1-Cell Li-ion Battery Protection IC is a Li-ion/Li-polymer rechargeable battery protection device that features high accuracy overcharge/discharge, overcurrent, and temperature protections for external high-side FETs and a sense resistor. The Nisshinbo NB7120ZA detects overcharge/dischargeand load overcurrents. The IC includes a short circuit protector for preventing large external short circuit currents. It is possible to detect the temperature by connecting a thermistor.

Features

  • Detector selectable range and accuracy
    • 4.2V to 4.6V, ±10mV overcharge detection voltage (VDET1)
    • 2.0V to 3.4V, ±35mV over-discharge detection voltage (VDET2)
    • Discharge overcurrent detection voltage (VDET3)
      • 0.0080V to 0.0800V
      • 0.0080V to 0.030V, ±1.5mV
      • 0.0301V to 0.060V, ±5%
      • 0.0601V to 0.0800V, ±3mV
    • Charge overcurrent detection voltage (VDET4)
      • -0.080V to -0.008V
      • -0.008V to -0.0325V, ±1.5mV
      • -0.0326V to -0.0600V, ±5%
      • -0.0601V to -0.0800V, ±3mV
    • 0.025V to 0.125V, ±2.5mV short circuit detection voltage (VSHORT)
  • Supply current
    • 8.0µA maximum in normal mode, 5.0µA typical
    • 0.04µA maximum in standby mode
  • 0V battery charging - inhibition
  • 1.25V to 2.00V, ±50mV - 0V battery charging inhibition voltage (VNOCHG)
  • Over-discharge release type - latch
  • Discharge overcurrent release type selectable - auto release/latch
  • 1.5V to 5.0V operating input voltage range
  • 670mW maximum power dissipation
  • 1.50mm x 1.08mm x 0.38mm, WLCSP-8-P15 package
  • Sn-3Ag-0.5Cu plating composition
  • -40°C to +85°C operating temperature range
  • Halogen-free and RoHS-compliant

Applications

  • Hearable/wearable devices
  • Smartphones
  • Handheld data terminals

Typical Application Circuit

Application Circuit Diagram - Nisshinbo NB7120ZA 1-Cell Li-ion Battery Protection IC

Block Diagram

Block Diagram - Nisshinbo NB7120ZA 1-Cell Li-ion Battery Protection IC
Yayınlandı: 2025-12-23 | Güncellenmiş: 2026-01-06