Nisshinbo Automotive NJG1187AKGC-A GNSS Amplifier

Nisshinbo Micro Devices Automotive NJG1187AKGC-A GNSS Amplifier features high gain and low noise for GNSS applications. The low noise amplifier (LNA) can tune the L1 (1.5GHz) or L2/5/6 (1.1GHz to 1.2GHz) bands by changing only the value of external parts. The NJG1187AKGC-A offers a wide operating temperature range from -40°C to +105°C, designed for automotive applications.

The Nisshinbo NJG1187AKGC-A GNSS Amplifier supplies integrated ESD protection on each port for excellent ESD robustness. The device is available in an ESON6-GC package with a wettable flank structure adopted for Automated Optical Inspection (AOI) of the solder joints.

Features

  • AEC-Q100 grade 2 qualified
  • 3.3V typical supply voltage
  • Low 8mA typical current consumption
  • High gain
    • 34dB typ. at L1 band
    • 37dB typ. at L2/5 band
    • 36dB typ. at L6 band
  • Low noise figure
    • 0.60dB typ. at L1 band
    • 0.65dB typ. at L2/5/6 band
  • Package with wettable flank 1.6mm x 1.6mm x 0.78mm typ., 0.5mm pin pitch
  • RoHS-compliant and Halogen Free, MSL1

Applications

  • GNSS receives applications for automotive
  • GNSS modules
  • Active antennas, dashboard cameras, and navigation
Block Diagram - Nisshinbo Automotive NJG1187AKGC-A GNSS Amplifier
Yayınlandı: 2023-12-22 | Güncellenmiş: 2025-05-06