Nisshinbo NJG181x SPDT Switches

Nisshinbo NJG1815K75 SPDT Switch is a 1-bit single-pole double-throw control switch optimized for WLAN applications. The NJG1815K75 features low insertion loss, high isolation for high frequency up to 6GHz, and high handling power performance at 1.8V control voltage. The device includes integrated electrostatic discharge (ESD) protection on each port for excellent ESD robustness.

Nisshinbo NJG1816K75-TE1 Ultra Low Current SPDT Switch is a 2-bit control SPDT switch GaAs Monolithic Microwave Integrated Circuit (MMIC) suited for LPWA applications. This switch operates at low control voltage from 1.6V and is ideal for IoT devices with battery operation because of ultra-low current consumption. The NJG1816K75-TE1 ultra-low current SPDT switch is operated at -55°C to 150°C temperature range and stored at -40°C to 105°C temperature range. This switch is RoHS compliant and halogen-free. Typical applications include antenna switching, path switching, and general-purpose switching applications.

Nisshinbo NJG1817ME4-TE1 10W High Power SPDT Switch offers a high power handling capability of 40dBm. This SPDT switch also offers high linearity and low insertion loss up to 6GHz. The high-power SPDT switch features a high switching speed capable of 5G communications. This high-power SPDT switch operates from 2V to 5V of control voltage range and 150ns typical high switching speed. The NJG1817ME4 switch is RoHS compliant and halogen-free with MSL1. This high-power SPDT switch is suitable for commercial radio applications and transmits/receives switching, antenna switching, and other switching applications.

Nisshinbo NJG1817ME4-TE1 10W High Power SPDT Switch offers a high power handling capability of 40dBm. This SPDT switch also offers high linearity and low insertion loss up to 6GHz. The high-power SPDT switch features a high switching speed capable of 5G communications. This high-power SPDT switch operates from 2V to 5V of control voltage range and 150ns typical high switching speed. The NJG1817ME4 switch is RoHS compliant and halogen-free with MSL1. This high-power SPDT switch is suitable for commercial radio applications and transmits/receives switching, antenna switching, and other switching applications.

Features

  • NJG1816K75-TE1
    • 30dBm RF input power
    • 4.5V control voltage
    • 380mW power dissipation
    • -40°C to 105°C storage temperature range
    • -55°C to 150°C operating temperature range
    • 0.1μA typical low current consumption
    • 0.45dB typical at f=920MHz low insertion loss
    • 30dB typical at f=920MHz high isolation
    • 1.6V minimum low control voltage
    • 30dBm typical at f=920MHz P-0.1dB
    • 1mm x 1mm x 1mm package dimensions
    • RoHS compliant, halogen-free, and MSL 1
    • DFN6-75 package
  • NJG1815K75
    • Low 1.8V control voltage (VCTL(H))
    • 3.3V operation voltage (VDD)
    • Low insertion loss
      • 0.45dB @ 2.4GHz to 2.5GHz
      • 0.40dB @ 4.9GHz  to 6.0GHz
    • High isolation
      • 25dB @ 2.4GHz to 2.5GHz
      • 25dB @ 4.9GHz to 6.0GHz
    • P-1dB=+31dBm @ 2.4GHz to 6.0GHz
    • Halogen-free and RoHS compliant; MSL1
  •  NJG1817ME4
    • High power handling capability of 40dBm
    • High switching speed
    • RoHS compliant and halogen-free with MSL1

Applications

  • NJG1817ME4-TE1
    • Commercial radio application
    • 5G (Sub-6Ghz) small-cell bass station
    • Transmit/receive switching, antenna switching, and other switching applications
  •  NJG1816K75-TE1
    • Antenna switching
    • Path switching
    • General-purpose switching
    • LPWA (SIGFOX, LoRaWAN, and Wi-SUN)
  • NJG1815K75
    • 802.11 a/b/g/n/ac/ax network applications
    • Transmit/receive switching
    • Antenna switching
    • Smartphones
    • WLAN modules
    • Data cards

Videos

NJG1815K75 Block Diagram

Block Diagram - Nisshinbo NJG181x SPDT Switches

NJG1816K75-TE1 Block Diagram

Block Diagram - Nisshinbo NJG181x SPDT Switches

NJG1817ME4-TE1 Block Diagram

Block Diagram - Nisshinbo NJG181x SPDT Switches
Yayınlandı: 2021-10-13 | Güncellenmiş: 2024-07-12