Nisshinbo NJM2725 Operational Amplifiers
Nisshinbo NJM2725 Operational Amplifiers are designed for ease of use in high-speed and low-noise applications. The combination of 1.4nV/√Hz voltage noise and 160MHz bandwidth makes the NJM2725 suitable for ultra-small signal and high-frequency applications. These applications include high-speed photosensors, ultrasound sensors, active filters, and other wideband applications.Features
- GBW 160MHz
- Low Noise (f = 100kHz) 1.4nV/√Hz
- Input Offset Voltage 1mV max
- Supply Voltage 4V to 10V
- Common-Mode Input Voltage Range 1.5V to 3.8V
- Output Voltage (RL = 1kΩ) 1.3V to 3.5V
- Supply Current 4mA/ch
- Operating Temperature -40°C to 125°C
- Slew Rate 15V/μs
- Stable Gain ≥ 2
- Package MSOP8 (VSP8) (U.D.) SOP8
Applications
- Low Noise Instrumentation Front End
- Ultrasound Preamp
- High-Speed Low Noise Active Filter
- ADC Input Buffer Amplifier
- Sensor Interface
BLOCK DIAGRAM
Yayınlandı: 2022-06-30
| Güncellenmiş: 2025-07-07