Nisshinbo NJM8830 Dual Audio Operational Amplifier

Nisshinbo NJM8830 Dual Audio Operational Amplifier is an ultra-low distortion, ultra-low noise, rail-to-rail output dual audio operational amplifier. It features ultra-low distortion and noise, wide bandwidth, high slew rate, high output current, and a small package. The Nisshinbo NJM8830 is ideal for audio preamplifiers, active filters, microphones, lines, and headphone amplifiers.

Features

  • V+/V− = ±5V (typ.), TA = +25°C
  • Ultra-low 0.000012% typical distortion at f=1kHz
  • Ultra-low 2.5nV/√Hz typical noise at f=1kHz
  • Wide gain bandwidth product (GBW) of 90MHz typical
  • High 30V/µs typical slew rate
  • High 100mA typical output current
  • ±2.0V to ±5.25V operating voltage range
  • 6.5mA typical supply current (dual)
  • Rail-to-rail output
  • Bipolar input
  • Package outline of HSOP8-M1 or DFN8-W1 (ESON8-W1)

Applications

  • Portable audio
  • Home audio
  • Professional audio
  • Car audio

Pin Description

Chart - Nisshinbo NJM8830 Dual Audio Operational Amplifier
Yayınlandı: 2025-07-07 | Güncellenmiş: 2025-07-11