Nisshinbo NJU7870 Differential Amplifier IC

Nisshinbo NJU7870 Differential Amplifier IC Includes an integrated resolver excitation function and is housed in an SSOP16-B3 package. This amplifier IC features a built-in 2-channel excitation circuit for differential voltage input and differential current output. It is possible to control each circuit from the external input and combine it with resolver systems, such as 1-phase or 2-phase excitation. Additionally, the NJU7870 achieves high-precision performance matching for each phase, which can be challenging to accomplish with a discrete configuration. The NJU7870 amplifier IC features a 4.5mA typical supply current, 2.4V to 5.5V operating voltage range, and -40°C to 125°C operating temperature range. Typical applications include angle resolver.

Features

  • Integrated resolver excitation function
  • Built-in 2-channel excitation circuit for differential voltage input/differential current output
  • Thermal shutdown
  • Shutdown function
  • RoHS compliant

Specifications

  • 4.5mA typical supply current
  • 2.4V to 5.5V operating voltage range
  • ±7V maximum differential input voltage
  • -40°C to 125°C operating temperature range
  • -55°C to 150°C storage temperature range
  • SSOP16-B3 package

Applications

  • Angle resolver

Block Diagram

Block Diagram - Nisshinbo NJU7870 Differential Amplifier IC

Typical Application Diagram

Application Circuit Diagram - Nisshinbo NJU7870 Differential Amplifier IC

Package Dimensions

Mechanical Drawing - Nisshinbo NJU7870 Differential Amplifier IC
Yayınlandı: 2023-10-17 | Güncellenmiş: 2023-11-06