Nisshinbo NL6002 Operational Amplifiers

Nisshinbo NL6002 Operational Amplifiers are high-precision, rail-to-rail input/output, and single/dual/quad CMOS amplifiers. These amplifiers feature high EMI noise immunity, which can reduce malfunctions due to RF noise from mobile phones. The NL6002 operational amplifiers also feature a maximum of 15μV low input offset voltage and a maximum of 0.9μV/°C low-temperature drift. These amplifiers operate within the -40°C to 125°C temperature range and are available in the VSP-8-AF package. The NL6002 amplifiers are used in weight sensors, temperature sensors, current-voltage converters, photodiode amplifiers, and battery-powered equipment.

Features

  • 150μV maximum low input offset voltage
  • 0.9μV/°C maximum low-temperature drift
  • 1.6V to 5.5V operating voltage range
  • 1pA low input bias current
  • 15μA/ch low supply current
  • -40°C to 125°C operating temperature range
  • Available in a VSP-8-AF package

Applications

  • Battery-powered equipment
  • Temperature sensors
  • Weight sensors
  • Current-voltage converters
  • High-precision current sensing amplifiers

Block Diagram

Block Diagram - Nisshinbo NL6002 Operational Amplifiers
Yayınlandı: 2024-09-25 | Güncellenmiş: 2025-05-23