Nisshinbo NR1700 Input Adjustable Output LDO Regulators
Nisshinbo NR1700 Input Adjustable Output LDO Regulators are CMOS-based low-dropout regulators with a 42V input and 200mA output. The Nisshinbo NR1700 regulators offer high feedback voltage accuracy ranging from -0.5% to +0.7% and support an adjustable output voltage from 1.2V to 24V using a voltage divider resistor. Additionally, the devices ensure stable operation with an output ceramic capacitor range of 0.1μF to 100μF.Features
- -40°C to +125°C operating junction temperature
- 3.5V to 42.0V (50.0V) input voltage range (maximum rating)
- 11.5µA typical quiescent current
- 0.1µA typical shutdown current
- 0.6V (IOUT = 200mA, VSET = 5.0V) typical dropout voltage
- 1.2V to 24.0V adjustable output voltage range
- 1.2V feedback voltage
- -0.5% to +0.7% (TA = 25°C) feedback voltage accuracy
- 200mA output current
- Thermal shutdown, over current protection (foldback), short circuit current limit protection functions
Applications
- Refrigerators
- Electric kettles
- Rice cookers
- PCs
- Digital TVs
- Home LAN systems
- FA equipment
- Smart meters
- OA equipment
- Outdoor equipment
- Equipment used under high-temperature conditions
- CCTVs
- Vending machines
- Motors
Application example
Yayınlandı: 2024-08-30
| Güncellenmiş: 2024-09-19