Nisshinbo Automotive NT1191GEAE3A GNSS Wideband Amplifier

Nisshinbo Micro Devices Automotive NT1191GEAE3A GNSS Wideband Amplifier is designed for automotive multi-GNSS receiver applications. The NT1191GEAE3A offers good gain flatness and low noise figure (NF) throughout the entire GNSS band from 1164MHz to 1610MHz. Furthermore, the amp supports a high supply voltage of up to 5.5V. The device provides ESD robustness with integrated ESD protection on each port.

The Nisshinbo NT1191GEAE3A Amplifier operates in a wide temperature range of -40°C to +105°C. The DFN package with a wettable flank allows the automated optical inspection (AOI) of solder joints, which is usually required in automotive applications.

Features

  • AEC-Q100 grade 2
  • 1164MHz to 1610MHz frequency range
  • 1.5V to 5.5V (3.3V typ.) supply voltage
  • 5.5mA typ. current consumption
  • 17.5 dB typ. at L1/L2/L5/L6 band gain
  • 0.75 dB typ. at L1/L2/L5/L6 band NF
  • -10dBm typ. at L1/L2/L5/L6 band P-1dB (IN)
  • 0dBm typ. at L1/L2/L5/L6 band IIP3
  • With standby function
  • 1.6mm x 1.6mm typ. t = 0.83mm max. package size
  • -40°C to +105°C operating temperature range
  • RoHS-compliant and Halogen Free, MSL1

Applications

  • GNSS (GPS, GLONASS, Galileo, BeiDou, etc.) receiver application for automotive
  • Multi-GNSS application for high-precision positioning
  • GNSS module for automotive
  • Active antenna, car navigation, dashboard camera, GNSS tracker

Block Diagram

Block Diagram - Nisshinbo Automotive NT1191GEAE3A GNSS Wideband Amplifier

Pin Configuration

Chart - Nisshinbo Automotive NT1191GEAE3A GNSS Wideband Amplifier
Yayınlandı: 2025-02-25 | Güncellenmiş: 2025-03-10