Nisshinbo NT1193FAAE2S GNSS Wideband Low Noise Amplifier
Nisshinbo Micro Devices NT1193FAAE2S GNSS Wideband Low Noise Amplifier is developed for multi-band GNSS systems. The amplifier features high gain and a low-noise figure across all GNSS bands from L1 to L2/L5/L6, making it excellent for GNSS module and IoT device applications. The standby function helps reduce current consumption.
The Nisshinbo Micro Devices NT1193FAAE2S GNSS Wideband Low-Noise Amplifier offers a wide operating temperature range of -40°C to +105°C. The LNA achieves a compact mounting area with a small-sized package EPFFP-6-FA and only two external components.
Features
- 1164MHz to 1610MHz frequency range
- 1.5V to 3.7V (2.8V typ.) supply voltage
- 5mA typ. low current
- High gain of 21.5dB typ. at L1/2/5/6 band
- Low NF of 0.7dB typ. at L1/2/5/6 band
- P-1dB(IN) of -16dBm typ. at L1/2/5/6 band
- With a standby function
- 0.7mm x 1.1mm typ., t = 0.39mm max. small package size
- -40°C to +105°C operating temperature range
- RoHS-compliant and Halogen-free, MSL1
Applications
- GNSS (GPS, GLONASS, Galileo, BeiDou, etc.) receiver applications
- GNSS modules
- Tracking devices
- Drone
Block Diagram
Yayınlandı: 2025-11-12
| Güncellenmiş: 2025-11-25